| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±0.5 |
| Output Type | Adjustable |
| Output Voltage (V) | 1.2 to 5.5 |
| Maximum Output Current (A) | 0.15 |
| Minimum Input Voltage (V) | 1.7 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Dropout Voltage @ Current (V) | 0.1@150mA |
| Reference Voltage (V) | 1.2(Typ) |
| Line Regulation | 0.01%/V(Typ) |
| Load Regulation | 0.002%/mA(Typ) |
| Maximum Quiescent Current (mA) | 0.55 |
| Junction to Ambient | 207.2°C/W |
| Junction to Case | 124.2°C/W |
| Special Features | Current Limit|Shutdown |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |