| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.2 | |
| 2.7 | |
| 5.5 | |
| 0.21@200mA | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.25 | |
| 255°C/W | |
| 65°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO TPS73033DBVT linear regulator developed by Texas Instruments. This device has a maximum power dissipation of 560 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.12@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ). Its maximum power dissipation is 560 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.21@200mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

