Texas InstrumentsTPS73025DBVRLinear Regulators

LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-23 T/R

Maintain a steady voltage level with this LDO TPS73025DBVR linear regulator from Texas Instruments. This device has a maximum power dissipation of 560 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.12@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Users like the load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ). Its maximum power dissipation is 560 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.21@200mA V. Its polarity is positive.

6,000 parts: Ships in 2 days

    Total$1,091.70Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2401+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.3639

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.