| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 1.75|2.95 | |
| 0.2 | |
| 2.7 | |
| 6.5 | |
| 0.4@200mA | |
| 130uV/V(Typ) | |
| 75uV/mA(Typ) | |
| 370 | |
| 268°C/W | |
| 85°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 0.99(Max) |
| Package Length | 1.36(Max) |
| PCB changed | 5 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 5 | |
| Lead Shape | Ball |
Control the voltage level of your circuit with this LDO TPS728175295YZUT linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.23@200mA V. It has an overall accuracy of ±2.5 %. This device has a maximum power dissipation of 370 mW. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 2.7 V with a maximum of 6.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.75|2.95 V, this is power management at its best. At a load regulation of 75uV/mA(Typ) and line regulation of 130uV/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 370 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.4@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

