| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 1.2|1.5 | |
| 0.2 | |
| 2.7 | |
| 6.5 | |
| 130uV/V(Typ) | |
| 75uV/mA(Typ) | |
| 1540 | |
| 65°C/W | |
| 20°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
This LDO TPS728120150DRVT linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. This device has a maximum power dissipation of 1540 mW. Its typical dropout voltage at current is 0.23@200mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2.7 V and a max of 6.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2|1.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 75uV/mA(Typ) and line regulation of 130uV/V(Typ). Its maximum power dissipation is 1540 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

