| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Fixed | |
| 4.8 | |
| 0.25 | |
| 2 | |
| 5.5 | |
| 8uV/V(Typ) | |
| 20uV/mA(Typ) | |
| 0.13 | |
| 160°C/W | |
| 75°C/W | |
| Current Limit|Thermal Shutdown Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 0.82(Max) |
| Package Length | 1.19(Max) |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 4 | |
| Lead Shape | Ball |
Stable power is ideal for better processing this LDO TPS72748YFFT linear regulator developed by Texas Instruments will help do so. This device has a maximum power dissipation of 370 mW. It has an overall accuracy of ±1(Typ) %. Its typical dropout voltage at current is 0.0065@10mA|0.0325@50mA|0.065@100mA|0.13@200mA|0.1625@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. By only needing an input voltage of 2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 4.8 V, this is power management at its best. At a load regulation of 20uV/mA(Typ) and line regulation of 8uV/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 370 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@200mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

