| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Fixed | |
| 2.8 | |
| 0.25 | |
| 2 | |
| 5.5 | |
| 0.2@200mA | |
| 8uV/V(Typ) | |
| 20uV/mA(Typ) | |
| 0.13 | |
| 190.5°C/W | |
| 94.9°C/W | |
| Current Limit|Thermal Shutdown Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1.55(Max) |
| Package Length | 1.55(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON |
| 6 | |
| Lead Shape | No Lead |
Control the voltage level of your circuit with this LDO TPS72728DSER linear regulator from Texas Instruments. It has an overall accuracy of ±1(Typ) %. This device has a maximum power dissipation of 485 mW. Its typical dropout voltage at current is 0.0065@10mA|0.0325@50mA|0.065@100mA|0.13@200mA|0.1625@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. With a small input voltage of 2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. By operating at a load regulation of 20uV/mA(Typ) and line regulation of 8uV/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 485 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.2@200mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

