Texas InstrumentsTPS72525KTTRLinear Regulators

LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) DDPAK T/R

Say goodbye to unstable voltages with this LDO TPS72525KTTR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.17@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. Use this part at voltages between 1.8 V and 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.25%/A and line regulation of 0.15%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.28@1A V.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.037
    1. 500+$3.037
    2. 1000+$3.007
    3. 2000+$2.976
    4. 2500+$2.947
    5. 3000+$2.917
    6. 4000+$2.888
    7. 5000+$2.859
    8. 10000+$2.831
    9. 20000+$2.802

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.