| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Negative | |
| ±1 | |
| Fixed | |
| -2.5 | |
| 0.2 | |
| -10 | |
| -2.7 | |
| 0.5@200mA | |
| 0.04%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.2 | |
| 560 | |
| 255°C/W | |
| 64°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO TPS72325QDBVRQ1 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.28@200mA V. This device has a maximum power dissipation of 560 mW. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of -10 V that does not exceed -2.7 V. With an adjustable output that has a voltage of -2.5 V, this is power management at its best. Users like the load regulation of 0.002%/mA(Typ) and line regulation of 0.04%/V(Typ). Its maximum power dissipation is 560 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is negative. The maximum dropout voltage is 0.5@200mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

