Texas InstrumentsTPS7201QDLinear Regulators

LDO Regulator Pos 1.2V to 9.75V 0.25A 8-Pin SOIC Tube

Say goodbye to unstable voltages with this LDO TPS7201QD linear regulator from Texas Instruments. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.19@250mA V. This device has a maximum power dissipation of 725 mW. This voltage regulation device's single output can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3 V and no higher than 10 V. With an adjustable output that has a voltage of 1.2 to 9.75 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 27mV and line regulation of 23mV. Its maximum power dissipation is 725 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Total In Stock: 1,725 parts

Regional Inventory: 1,200

    Total$290.55Price for 75

    1,200 In stock: Ships tomorrow

    • (75)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,200 parts
      • Price: $3.874
    • (75)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 525 parts
      • Price: $3.874

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.