| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| 0.25um | |
| Fixed | |
| 1.8 | |
| 0.35 | |
| 1.1 | |
| 4.5 | |
| 0.2@350mA | |
| 16uV/V(Typ) | |
| -15uV/mA(Typ) | |
| 0.054 | |
| 66.5°C/W | |
| 86.2°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
Keep calm and stay stable by implementing this LDO TPS72018DRVR linear regulator developed by Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 1580 mW. Its typical dropout voltage at current is 0.11@350mA V. This voltage regulation device's single output can produce a current up to 0.35 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.1 V and no higher than 4.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of -15uV/mA(Typ) and line regulation of 16uV/V(Typ). Its maximum power dissipation is 1580 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.2@350mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

