Texas InstrumentsTPS72011YZURLinear Regulators

LDO Regulator Pos 1.1V 0.35A 5-Pin DSBGA T/R

Keep the energy stable for every system by using this LDO TPS72011YZUR linear regulator by Texas Instruments. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.11@350mA V. This device has a maximum power dissipation of 403 mW. This voltage regulation device's single output can produce a current up to 0.35 A. Using the part will provide the power your application needs by requiring a voltage only of 1.1 V and not exceeding a voltage of 4.5 V. With a fixed output that has a voltage of 1.1 V, this is power management at its best. At a load regulation of -15uV/mA(Typ) and line regulation of 16uV/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 403 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.5091
    1. 3000+$0.5091
    2. 6000+$0.5040
    3. 9000+$0.4990
    4. 12000+$0.4940
    5. 15000+$0.4891
    6. 24000+$0.4842
    7. 30000+$0.4793
    8. 60000+$0.4745
    9. 120000+$0.4698

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.