25-50% Off

Texas InstrumentsTPS72011DRVTLinear Regulators

LDO Regulator Pos 1.1V 0.35A 6-Pin WSON EP T/R

If you need to maintain a steady voltage on your circuit, then this LDO TPS72011DRVT linear regulator from Texas Instruments is perfect for you! This device has a maximum power dissipation of 1580 mW. Its typical dropout voltage at current is 0.11@350mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.35 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.1 V and no higher than 4.5 V. With a fixed output that has a voltage of 1.1 V, this is power management at its best. Using a load regulation of -15uV/mA(Typ) and line regulation of 16uV/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 1580 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

75 parts: Ships tomorrow

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2031+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      75
      Country Of origin:
      Thailand
         
      • Price: $0.1164
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2031+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 75 parts
      • Price: $0.1164

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.