Texas InstrumentsTPS71928-28DRVRLinear Regulators

LDO Regulator Pos 2.8V2.8V 0.2A/0.2A 6-Pin WSON EP T/R

Keep calm and stay stable by implementing this LDO TPS71928-28DRVR linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.23@200mA V. It has an overall accuracy of ±2.5 %. This device has a maximum power dissipation of 1053 mW. This voltage regulation device's 2 outputs can produce a current up to 0.2|0.2 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8|2.8 V, this is power management at its best. A load regulation of 75uV/mA(Typ) and line regulation of 130uV/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 1053 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.4@200mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $1.0196
    1. 3000+$1.0196
    2. 6000+$1.0094
    3. 9000+$0.9993
    4. 12000+$0.9893
    5. 15000+$0.9794
    6. 24000+$0.9696
    7. 30000+$0.9599
    8. 60000+$0.9503
    9. 120000+$0.9408

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.