Texas InstrumentsTPS71918-12DRVTLinear Regulators

LDO Regulator Pos 1.2V1.8V 0.2A/0.2A 6-Pin WSON EP T/R

Control the voltage level of your circuit with this LDO TPS71918-12DRVT linear regulator from Texas Instruments. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.23@200mA V. This device has a maximum power dissipation of 1053 mW. This voltage regulation device's 2 outputs can produce a current up to 0.2|0.2 A. With a small input voltage of 2.7 V and a max of 6.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2|1.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 75uV/mA(Typ) and line regulation of 130uV/V(Typ). Its maximum power dissipation is 1053 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.5080
    1. 250+$1.5080
    2. 500+$1.5008
    3. 1000+$1.4935
    4. 2000+$1.4862
    5. 2500+$1.4788
    6. 3000+$1.4713
    7. 4000+$1.4637
    8. 5000+$1.4561
    9. 10000+$1.4484

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.