| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 1.3|2.8 | |
| 0.2 | |
| 2.7 | |
| 6.5 | |
| 0.4@200mA | |
| 130uV/V(Typ) | |
| 75uV/mA(Typ) | |
| 1053 | |
| 95°C/W | |
| 20°C/W | |
| Current Limit|Thermal Protection|Under Voltage Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
This LDO TPS71913-28DRVT linear regulator developed by Texas Instruments keeps the power stable! This device has a maximum power dissipation of 1053 mW. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.23@200mA V. This voltage regulation device's 2 outputs can produce a current up to 0.2|0.2 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.3|2.8 V, this is power management at its best. At a load regulation of 75uV/mA(Typ) and line regulation of 130uV/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 1053 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.4@200mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

