| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 1.2|2.5 | |
| 0.2 | |
| 2.7 | |
| 6.5 | |
| 130uV/V(Typ) | |
| 75uV/mA(Typ) | |
| 1053 | |
| 95°C/W | |
| 20°C/W | |
| Current Limit|Thermal Protection|Under Voltage Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
Say goodbye to unstable voltages with this LDO TPS71825-12DRVR linear regulator from Texas Instruments. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.23@200mA V. This device has a maximum power dissipation of 1053 mW. This voltage regulation device's 2 outputs can produce a current up to 0.2|0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 6.5 V. With a fixed output that has a voltage of 1.2|2.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 75uV/mA(Typ) and line regulation of 130uV/V(Typ). Its maximum power dissipation is 1053 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

