| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 1.8|3.3 | |
| 0.2 | |
| 2.7 | |
| 6.5 | |
| 0.4@200mA | |
| 130uV/V(Typ) | |
| 75uV/mA(Typ) | |
| 1053 | |
| 95°C/W | |
| 20°C/W | |
| Current Limit|Thermal Protection|Under Voltage Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
Never worry about components seeing unstable voltages again by implementing this LDO TPS71818-33DRVT linear regulator manufactured by Texas Instruments. This device has a maximum power dissipation of 1053 mW. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.23@200mA V. This voltage regulation device's 2 outputs can produce a current up to 0.2|0.2 A. It only needs a voltage of at least 2.7 V while not exceeding 6.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.8|3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 75uV/mA(Typ) and line regulation of 130uV/V(Typ). Its maximum power dissipation is 1053 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.4@200mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

