| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 1.8|2.7 | |
| 0.2 | |
| 2.7 | |
| 6.5 | |
| 130uV/V(Typ) | |
| 75uV/mA(Typ) | |
| 530 | |
| 190°C/W | |
| 27°C/W | |
| Current Limit|Thermal Protection|Under Voltage Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 1.3 |
| Package Length | 1.8 |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 | |
| Lead Shape | Ball |
This LDO TPS71818-27YZCT linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.23@200mA V. It has an overall accuracy of ±2.5 %. This device has a maximum power dissipation of 530 mW. This voltage regulation device's 2 outputs can produce a current up to 0.2|0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 6.5 V. With a fixed output that has a voltage of 1.8|2.7 V, this is power management at its best. A load regulation of 75uV/mA(Typ) and line regulation of 130uV/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 530 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

