| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2.5(Typ) | |
| Fixed | |
| 1.8 | |
| 0.15 | |
| 2.5 | |
| 6.5 | |
| 0.3@150mA | |
| 125uV/V(Typ) | |
| 70uV/mA(Typ) | |
| 71.1°C/W | |
| 96.5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
This TPS71718QDRVRQ1 linear regulator manufactured by Texas Instruments will allow you to fine tune resistance in order to receive a stable voltage. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

