Texas InstrumentsTPS71711DCKTLinear Regulators

LDO Regulator Pos 1.1V 0.15A 5-Pin SC-70 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS71711DCKT linear regulator from Texas Instruments to control your voltage levels! This device has a maximum power dissipation of 320 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.17@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.5 V with a maximum of 6.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.1 V, this is power management at its best. At a load regulation of 120uV/mA(Typ) and line regulation of 125uV/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.9047
    1. 250+$0.9047
    2. 500+$0.9010
    3. 1000+$0.8972
    4. 2000+$0.8934
    5. 2500+$0.8895
    6. 3000+$0.8856
    7. 4000+$0.8816
    8. 5000+$0.8776
    9. 10000+$0.8735

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.