| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 3.45 | |
| 0.05 | |
| 2.5 | |
| 24 | |
| 0.75@50mA | |
| 20mV(Typ) | |
| 22mV(Typ) | |
| 0.0032 | |
| 253.8°C/W | |
| 73.7°C/W | |
| Reverse Current Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
Keep the energy stable for every system by using this LDO TPS715345DCKR linear regulator by Texas Instruments. It has an overall accuracy of ±4 %. This device has a maximum power dissipation of 320 mW. Its typical dropout voltage at current is 0.415@50mA V. This voltage regulation device's single output can produce a current up to 0.05 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 24 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.45 V, this is power management at its best. Users like the load regulation of 22mV(Typ) and line regulation of 20mV(Typ). Its maximum power dissipation is 320 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.75@50mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

