| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 24VDC(Max) | |
| TPS71533 | |
| -40 | |
| 125 |
Ideal for figuring out power consumption at the design phase this TPS71533EVM power management development kit manufactured by Texas Instruments will exceed your needs. This part has an operating temperature range of -40 °C to 125 °C.
Dev Kit Description
The purpose of this EVM is to facilitate evaluation of the TPS715xx family of LDO regulators. Each EVM PCB contains a TPS71533 low dropout linear regulator as well as supporting passive components. Also, the board's small size and side clips facilitate attaching it to other PCBs as a power module.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
