Texas InstrumentsTPS71523DCKRLinear Regulators

LDO Regulator Pos 2.3V 0.05A 5-Pin SC-70 T/R

Make a theoretical system actual by providing stable voltages with this LDO TPS71523DCKR linear regulator from Texas Instruments. This device has a maximum power dissipation of 320 mW. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.415@50mA V. This voltage regulation device's single output can produce a current up to 0.05 A. With a small input voltage of 2.5 V and a max of 24 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 22mV(Typ) and line regulation of 20mV(Typ). Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.75@50mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.3280
    1. 3000+$0.3280
    2. 6000+$0.3248
    3. 9000+$0.3215
    4. 12000+$0.3183
    5. 15000+$0.3151
    6. 24000+$0.3120
    7. 30000+$0.3089
    8. 60000+$0.3058
    9. 120000+$0.3027

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.