| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Say goodbye to unstable voltages with this LDO TPS7133QPE4 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.0045@10mA|0.047@100mA|0.235@500mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 1175 mW. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.77 V and no higher than 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 60mV and line regulation of 20mV. Its maximum power dissipation is 1175 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.007@10mA|0.06@100mA|0.3@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

