| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 2 |
| Polarity | Positive |
| Accuracy (%) | ±1.5 |
| Output Type | Adjustable|Fixed |
| Output Voltage (V) | 1.2 to 5.5|2.8 |
| Maximum Output Current (A) | 0.25 |
| Minimum Input Voltage (V) | 2.7 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Dropout Voltage @ Current (V) | 0.23@250mA |
| Reference Voltage (V) | 1.225(Typ) |
| Line Regulation | 0.05%/V(Typ) |
| Load Regulation | 0.8%/mA(Typ) |
| Maximum Power Dissipation (mW) | 1920 |
| Junction to Ambient | 49.6°C/W |
| Junction to Case | 70°C/W |
| Special Features | Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| Pin Count | 10 |
| Lead Shape | No Lead |