| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1.5 | |
| Adjustable|Fixed | |
| 1.2 to 5.5|1.8 | |
| 0.25 | |
| 2.7 | |
| 5.5 | |
| 0.23@250mA | |
| 1.225(Typ) | |
| 0.05%/V(Typ) | |
| 0.8%/mA(Typ) | |
| 1920 | |
| 49.6°C/W | |
| 70°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Make a theoretical system actual by providing stable voltages with this LDO TPS71219DRCT linear regulator from Texas Instruments. It has an overall accuracy of ±1.5 %. This device has a maximum power dissipation of 1920 mW. Its typical dropout voltage at current is 0.125@250mA V. This voltage regulation device's 2 outputs can produce a current up to 0.25 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable|fixed output that has a voltage of 1.2 to 5.5|1.8 V, this is power management at its best. Using a load regulation of 0.8%/mA(Typ) and line regulation of 0.05%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 1920 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.23@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

