| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1.5 | |
| Adjustable | |
| 1.2 to 5.5 | |
| 0.25 | |
| 2.7 | |
| 5.5 | |
| 0.23@250mA | |
| 1.225(Typ) | |
| 0.05%/V(Typ) | |
| 0.8%/mA(Typ) | |
| 1920 | |
| 49.6°C/W | |
| 70°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
This LDO TPS71202DRCT linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.125@250mA V. It has an overall accuracy of ±1.5 %. This device has a maximum power dissipation of 1920 mW. This voltage regulation device's 2 outputs can produce a current up to 0.25 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. By operating at a load regulation of 0.8%/mA(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 1920 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.23@250mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

