Texas InstrumentsTPS70748PWPLinear Regulators

LDO Regulator Pos 1.5V3.3V 0.25A/0.125A 20-Pin HTSSOP EP Tube

Stable voltages are always needed for sensitive systems implement this LDO TPS70748PWP linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.083@250mA V. This device has a maximum power dissipation of 4115 mW. This voltage regulation device's 2 outputs can produce a current up to 0.25|0.125 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 6 V. With a fixed output that has a voltage of 1.5|3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1mV(Typ) and line regulation of 0.01%(Typ). Its maximum power dissipation is 4115 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.14@250mA V.

111 parts: Ships in 2 days

    Total$4.28Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 111 parts
      • Price: $4.281

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.