| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5|3.3 | |
| 1|2 | |
| 2.7 | |
| 6 | |
| 0.25@1A | |
| 0.01%V(Typ) | |
| 1mV(Typ) | |
| 0.25 | |
| 4115 | |
| Power Good Signal|Thermal Shutdown Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO TPS70358PWP linear regulator manufactured by Texas Instruments. This device has a maximum power dissipation of 4115 mW. Its typical dropout voltage at current is 0.16@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's 2 outputs can produce a current up to 1|2 A. By only needing an input voltage of 2.7 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5|3.3 V, this is power management at its best. Using a load regulation of 1mV(Typ) and line regulation of 0.01%V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 4115 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.25@1A V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

