| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.22 to 5.5 | |
| 0.5|0.25 | |
| 2.7 | |
| 6 | |
| 0.275@500mA | |
| 1.22(Typ) | |
| 0.01%(Typ) | |
| 1mV(Typ) | |
| 0.23 | |
| 4115 | |
| 32.6°C/W | |
| Current Limit|Power Good Signal|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TPS70202PWP linear regulator from Texas Instruments is perfect for you! This device has a maximum power dissipation of 4115 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.17@500mA V. This voltage regulation device's 2 outputs can produce a current up to 0.5|0.25 A. With a small input voltage of 2.7 V and a max of 6 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.22 to 5.5 V, this is power management at its best. A load regulation of 1mV(Typ) and line regulation of 0.01%(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 4115 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.275@500mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

