| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.22 to 5.5 | |
| 0.5|0.25 | |
| 2.7 | |
| 6 | |
| 0.275@500mA | |
| 1.22(Typ) | |
| 0.01%(Typ) | |
| 1mV(Typ) | |
| 0.23 | |
| 0.19 | |
| 74.1°C/W | |
| 43.1°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO TPS70102PWPR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.17@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's 2 outputs can produce a current up to 0.5|0.25 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.22 to 5.5 V, this is power management at its best. At a load regulation of 1mV(Typ) and line regulation of 0.01%(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.275@500mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

