| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | USB Type-C power Delivery Controller |
| USB Transceiver | No |
| USB Speed Type | High Speed |
| Maximum Operating Frequency (MHz) | 0.1 |
| Protocols Supported | USB 3.0 |
| Interface Type | I2C |
| Minimum Operating Supply Voltage (V) | 3|4.9 |
| Maximum Operating Supply Voltage (V) | 3.6|5.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 48 |