| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | USB Type-C and USB PD Controller and Power Switch |
| USB Transceiver | No |
| USB Speed Type | Low Speed|Full Speed|High Speed|Super Speed |
| Maximum Data Rate (Mbps) | 1.5 |
| Protocols Supported | USB 2.0/USB 3.0/USB 3.1 |
| Interface Type | I2C/GPIO/SPI |
| Minimum Operating Supply Voltage (V) | 2.85|4.75 |
| Maximum Operating Supply Voltage (V) | 3.45|5.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 6.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 96 |