| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| USB Type-C and USB PD Controller and Power Switch | |
| Yes | |
| Super Speed | |
| 1.5 | |
| USB 2.0/USB 3.0/USB 3.1 | |
| I2C/SPI | |
| 2.85 | |
| 3.45 | |
| 3.3 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 8.15(Max) mm |
| Package Length | 8.15(Max) mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

