| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Integrated Power Management | |
| 3300 | |
| 3.8 | |
| 2.7 | |
| 3.8 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.77(Max) |
| Package Width | 6.1(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 98 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR JUNIOR |
| 98 | |
| Lead Shape | Ball |
Easy power control is made possible with this false pin count TPS6591104EA2ZRCR power management IC by Texas Instruments. This power management IC has an input voltage of 2.7 to 5.5 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power management IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

