| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Power Management Multi-Channel IC |
| Maximum Switching Frequency (kHz) | 2480 |
| Input Voltage (V) | 1.8 to 5.6 |
| Minimum Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 5.6 |
| Maximum Supply Current (mA) | 2 |
| Maximum Power Dissipation (mW) | 1800 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Storage Temperature (°C) | 150 |
| Minimum Storage Temperature (°C) | -65 |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 2.12(Max) |
| Package Length | 2.12(Max) |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 25 |
| Lead Shape | Ball |