| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Function | Power Management IC |
| Maximum Switching Frequency (kHz) | 980 |
| Input Voltage (V) | 4.8 to 40 |
| Minimum Operating Supply Voltage (V) | 4.8 |
| Maximum Operating Supply Voltage (V) | 40 |
| Maximum Supply Current (mA) | 53(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 56 |
| Lead Shape | No Lead |