| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Management IC | |
| 300 to 2200 | |
| 4.5 to 18 | |
| 4.5 | |
| 18 | |
| 3330 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
Easy power control is made possible with this false pin count TPS65288RHAR power management IC by Texas Instruments. This power management IC has an input voltage of 4.5 to 18 V. Its switching regulator has a frequency of 300 to 2200 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This power management IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

