| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Management IC | |
| 400 to 600 | |
| 4.5 to 28 | |
| 4.5 | |
| 28 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 28 | |
| Lead Shape | No Lead |
Easy power control is made possible with this false pin count TPS65286RHDR power management IC by Texas Instruments. This power management IC has an input voltage of 4.5 to 28 V. It has a switching frequency of 400 to 600 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power management IC has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

