| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| PMIC Solution | |
| 2.7VDC to 5.8VDC | |
| TPS65217C |
By using the TPS65217CEVM by Texas Instruments power management development kit you can control the power levels in your circuit.
Dev Kit Description
The TPS65217CEVM is a fully assembled platform for evaluating the performance of the TPS65217C power management device.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

