| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Management IC | |
| 2550 | |
| 2.75 to 5.5 | |
| 2.75 | |
| 5.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
Easy power control is made possible with this false pin count TPS65217BRSLR power management IC by Texas Instruments. This power management IC has an input voltage of 1.8 to 5.8 V. Its switching regulator has a frequency of 2550 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This power management IC has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

