| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Function | Power Management Unit |
| Maximum Switching Frequency (kHz) | 1000(Typ) |
| Input Voltage (V) | 5.6 to 21 |
| Minimum Operating Supply Voltage (V) | 5.6 |
| Typical Operating Supply Voltage (V) | 13 |
| Maximum Operating Supply Voltage (V) | 21 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Storage Temperature (°C) | 150 |
| Minimum Storage Temperature (°C) | -55 |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 8.15(Max) |
| Package Length | 8.15(Max) |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 64 |
| Lead Shape | No Lead |