| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Li-Ion Powered System | |
| 2250(Typ) | |
| 2.5 to 6 | |
| 2.5 | |
| 6 | |
| 1.5(Typ) | |
| 2850 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Easy power control is made possible with this false pin count TPS650241RHBT power management IC by Texas Instruments. This power management IC has an input voltage of 2.5 to 6 V. You can operate this at a switching frequency of 2250(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This power management IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

