| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Management IC | |
| 1500(Typ) | |
| 2.5 to 6 | |
| 2.5 | |
| 6 | |
| 0.085(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
Easily optimize battery performance with this power management system TPS65021RHAT charge controller from Texas Instruments. Its output produces a current of 1200(Max) mA. With an output that has a voltage of 0.6 to 6 V, this is power management at its best. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.5 V and a maximum of 6 V. This device runs on Li-Ion.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

