Texas InstrumentsTPS65021RHARPMIC Solutions

Power Management IC 2.5V to 6V 40-Pin VQFN EP T/R

This smart power management system TPS65021RHAR charge controller from Texas Instruments protects your batteries from operating outside its safe operating area. Its output produces a current of 1200(Max) mA. With an output that has a voltage of 0.6 to 6 V, this is power management at its best. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.5 V and a maximum of 6 V. This device runs on Li-Ion.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    18 weeks
    • Price: $4.533
    1. 2500+$4.533

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.