| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Management Multi-Channel IC | |
| 2250(Typ) | |
| 2.3 to 6 | |
| 2.3 | |
| 6 | |
| -40 | |
| 85 | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS650061RUKT DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 0.6 A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 6 V. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. Users like the load regulation of 1.5% and line regulation of 0.5%. This part offers a switching frequency of 1722 to 2847 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

