| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| PMIC Solution | |
| 3 | |
| 1.2(Typ)/1.8(Typ)/3.3(Typ) | |
| 300/600 | |
| 2.3VDC to 6VDC | |
| 2250 | |
| TPS650061 |
The TPS650061EVM-584 by Texas Instruments power management development kit makes it easy to control the power in your design.
Dev Kit Description
The TPS650061EVM-584 is a fully assembled and tested circuit for evaluating the TPS650061 2.25MHz Step-Down Converter, which contains 1 DC/DC switcher, 2 Low Dropout Regulators and a spread sprectrum clock to supress EMI noise. The TPS650061 operates from a 2.3V to 6V supply.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
