| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Management Multi-Channel IC | |
| 2250(Typ) | |
| 2.3 to 6 | |
| 2.3 | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS65001RUKT DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 0.6 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 6 V. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. At a load regulation of 1.5% and line regulation of 0.5% your circuit is capable of maintaining a constant voltage level at your output. You can operate this at a switching frequency of 1722 to 2847 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

