Texas InstrumentsTPS65001RUKRPMIC Solutions

Power Management Multi-Channel IC 2.3V to 6V 20-Pin WQFN EP T/R

Adjust the voltage level of your devices with this step down TPS65001RUKR DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 0.6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 6 V. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. At a load regulation of 1.5% and line regulation of 0.5% a constant current can be produced at the output of your circuit. This part offers a switching frequency of 1722 to 2847 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

Total In Stock: 5,334 parts

Regional Inventory: 2,334

    Total$0.67Price for 1

    2,334 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2038+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2334
      Country Of origin:
      Malaysia
         
      • Price: $0.6703
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2038+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,334 parts
      • Price: $0.6703
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 3,000 parts
      • Price: $2.013

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.